




164F48 | |
|---|---|
DigiKey Part Number | HM4315-ND |
Manufacturer | |
Manufacturer Product Number | 164F48 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V Primary Parallel 24V, Series 48V Secondary Parallel 250mA, Series 125mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 24V, Series 48V | |
Current - Output (Max) | Parallel 250mA, Series 125mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 33.32mm W | |
Height - Seated (Max) | 33.32mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.44 lb (199.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.86000 | €9.86 |
| 10 | €8.79600 | €87.96 |
| 25 | €8.40280 | €210.07 |
| 50 | €8.11640 | €405.82 |
| 100 | €7.83910 | €783.91 |
| 250 | €7.48668 | €1,871.67 |
| 500 | €7.23032 | €3,615.16 |
| 1.000 | €6.98254 | €6,982.54 |
| Unit Price without VAT: | €9.86000 |
|---|---|
| Unit Price with VAT: | €11.83200 |

