TLP701H(D4-MBSTP,F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 1.461
Unit Price: €2.11000
Datasheet
Image for TLP701H(D4-MBSTP,F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP701H(D4-MBSTP,F

DigiKey Part Number
264-TLP701H(D4-MBSTPF-ND
Manufacturer
Manufacturer Product Number
TLP701H(D4-MBSTP,F
Description
OPTOISO 5KV 2CH GATE DVR 6SDIP
Customer Reference
Detailed Description
200mA Gate Driver Optical Coupling 5000Vrms 2 Channel 6-SDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
400mA, 400mA
Mfr
Current - Peak Output
200mA
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
1.57V
Part Status
Obsolete
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
10V ~ 30V
Number of Channels
2
Operating Temperature
-40°C ~ 125°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
20kV/µs
Package / Case
6-SOIC (0.268", 6.80mm Width)
Propagation Delay tpLH / tpHL (Max)
700ns, 700ns
Supplier Device Package
6-SDIP
Pulse Width Distortion (Max)
500ns
Approval Agency
CSA, cUL, UL, VDE
Rise / Fall Time (Typ)
50ns, 50ns
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP5771H(D4-TP,EToshiba Semiconductor and Storage1.461264-TLP5771H(D4-TP,ECT-ND€2.11000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes