


TLP5771H(D4-TP,E | |
|---|---|
DigiKey Part Number | 264-TLP5771H(D4-TP,ETR-ND - Tape & Reel (TR) 264-TLP5771H(D4-TP,ECT-ND - Cut Tape (CT) 264-TLP5771H(D4-TP,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP5771H(D4-TP,E |
Description | OPTOISO 5KV 1CH GATE DVR 6SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 1A, 1A |
Mfr | Current - Peak Output 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.65V |
Part Status Active | Current - DC Forward (If) (Max) 8 mA |
Technology Optical Coupling | Voltage - Output Supply 10V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 150ns, 150ns | Supplier Device Package 6-SO |
Pulse Width Distortion (Max) 50ns | Approval Agency CQC, CSA, cUL, UL, VDE |
Rise / Fall Time (Typ) 56ns, 25ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.11000 | €2.11 |
| 10 | €1.51900 | €15.19 |
| 100 | €1.16800 | €116.80 |
| 500 | €1.01370 | €506.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.93760 | €1,406.40 |
| 3.000 | €0.89895 | €2,696.85 |
| 4.500 | €0.87916 | €3,956.22 |
| 7.500 | €0.85685 | €6,426.38 |
| Unit Price without VAT: | €2.11000 |
|---|---|
| Unit Price with VAT: | €2.53200 |

