TLP388(D4-TPL,E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 117
Unit Price: €0.70000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 5.995
Unit Price: €0.70000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 273
Unit Price: €0.70000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 4.796
Unit Price: €0.70000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 6.000
Unit Price: €0.70000
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP388(D4-TPL,E

DigiKey Part Number
TLP388(D4-TPLETR-ND - Tape & Reel (TR)
TLP388(D4-TPLECT-ND - Cut Tape (CT)
TLP388(D4-TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP388(D4-TPL,E
Description
OPTOISOLATOR 5KV 1CH TRANS 6-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
TLP388(D4-TPL,E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output (Max)
350V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
50% @ 5mA
Operating Temperature
-55°C ~ 125°C
Current Transfer Ratio (Max)
600% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
6-SOIC (0.295", 7.50mm Width), 4 Leads
Rise / Fall Time (Typ)
2µs, 3µs
Supplier Device Package
6-SO, 4 Lead
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP388(D4,EToshiba Semiconductor and Storage117264-TLP388(D4E-ND€0.70000Parametric Equivalent
TLP388(D4-TPR,EToshiba Semiconductor and Storage5.995264-TLP388(D4-TPR,ECT-ND€0.70000Parametric Equivalent
TLP388(EToshiba Semiconductor and Storage273264-TLP388(E-ND€0.70000Parametric Equivalent
TLP388(TPL,EToshiba Semiconductor and Storage4.796TLP388(TPLECT-ND€0.70000Parametric Equivalent
TLP388(TPR,EToshiba Semiconductor and Storage6.000264-TLP388(TPR,ECT-ND€0.70000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.80000€0.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.24395€731.85
6.000€0.23189€1,391.34
9.000€0.22643€2,037.87
Manufacturers Standard Package
Unit Price without VAT:€0.80000
Unit Price with VAT:€0.96000