
TLP388(D4,E | |
|---|---|
DigiKey Part Number | 264-TLP388(D4E-ND |
Manufacturer | |
Manufacturer Product Number | TLP388(D4,E |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 350V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 6-SOIC (0.295", 7.50mm Width), 4 Leads |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 6-SO, 4 Lead |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP388(D4-TPR,E | Toshiba Semiconductor and Storage | 5.995 | 264-TLP388(D4-TPR,ECT-ND | €0.70000 | Parametric Equivalent |
| TLP388(E | Toshiba Semiconductor and Storage | 273 | 264-TLP388(E-ND | €0.70000 | Parametric Equivalent |
| TLP388(TPL,E | Toshiba Semiconductor and Storage | 4.796 | TLP388(TPLECT-ND | €0.70000 | Parametric Equivalent |
| TLP388(TPR,E | Toshiba Semiconductor and Storage | 6.000 | 264-TLP388(TPR,ECT-ND | €0.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.48700 | €4.87 |
| 125 | €0.34664 | €43.33 |
| 500 | €0.29754 | €148.77 |
| 1.000 | €0.27837 | €278.37 |
| 2.000 | €0.26207 | €524.14 |
| 5.000 | €0.24426 | €1,221.30 |
| 10.000 | €0.23316 | €2,331.60 |
| 25.000 | €0.22106 | €5,526.50 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84000 |

