
TLP292-4(LA-TR,E | |
|---|---|
DigiKey Part Number | TLP292-4(LA-TRETR-ND - Tape & Reel (TR) TLP292-4(LA-TRECT-ND - Cut Tape (CT) TLP292-4(LA-TREDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP292-4(LA-TR,E |
Description | OPTOISO 3.75KV 4CH TRANS 16-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 4 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 500µA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 600% @ 500µA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 16-SOIC (0.179", 4.55mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 16-SO |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP292-4(LA,E | Toshiba Semiconductor and Storage | 50 | TLP292-4(LAE-ND | €1.47000 | Parametric Equivalent |
| TLP292-4(LA-TP,E | Toshiba Semiconductor and Storage | 4.348 | TLP292-4(LA-TPECT-ND | €1.47000 | Parametric Equivalent |
| TLP292-4(V4-LA,E | Toshiba Semiconductor and Storage | 64 | TLP292-4(V4-LAE-ND | €1.47000 | Parametric Equivalent |
| TLP292-4(V4LATPE | Toshiba Semiconductor and Storage | 4.048 | TLP292-4(V4LATPECT-ND | €1.47000 | Parametric Equivalent |
| TLP292-4(V4LATRE | Toshiba Semiconductor and Storage | 5.240 | TLP292-4(V4LATRECT-ND | €1.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.47000 | €1.47 |
| 10 | €1.04500 | €10.45 |
| 100 | €0.79010 | €79.01 |
| 500 | €0.67738 | €338.69 |
| 1.000 | €0.64058 | €640.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.60939 | €1,218.78 |
| 4.000 | €0.58298 | €2,331.92 |
| 6.000 | €0.56945 | €3,416.70 |
| 10.000 | €0.55419 | €5,541.90 |
| 14.000 | €0.54512 | €7,631.68 |
| Unit Price without VAT: | €1.47000 |
|---|---|
| Unit Price with VAT: | €1.76400 |

