Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP292-4(LA-TP,E

DigiKey Part Number
TLP292-4(LA-TPETR-ND - Tape & Reel (TR)
TLP292-4(LA-TPECT-ND - Cut Tape (CT)
TLP292-4(LA-TPEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP292-4(LA-TP,E
Description
OPTOISO 3.75KV 4CH TRANS 16-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP292-4(LA-TP,E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
4
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
50% @ 500µA
Operating Temperature
-55°C ~ 125°C
Current Transfer Ratio (Max)
600% @ 500µA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
16-SOIC (0.179", 4.55mm Width)
Rise / Fall Time (Typ)
2µs, 3µs
Supplier Device Package
16-SO
Input Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.348
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.47000€1.47
10€1.04500€10.45
100€0.79010€79.01
500€0.67738€338.69
1.000€0.64058€640.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.60939€1,218.78
4.000€0.58298€2,331.92
6.000€0.56945€3,416.70
10.000€0.55419€5,541.90
14.000€0.54512€7,631.68
Manufacturers Standard Package
Unit Price without VAT:€1.47000
Unit Price with VAT:€1.76400