Similar
Similar
Similar

TC75S55F,LF | |
|---|---|
DigiKey Part Number | TC75S55FLFTR-ND - Tape & Reel (TR) TC75S55FLFCT-ND - Cut Tape (CT) TC75S55FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75S55F,LF |
Description | IC OPAMP GP 1 CIRCUIT SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC75S55F,LF Models |
Category | Current - Supply 10µA |
Mfr | Current - Output / Channel 450 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 7 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.08V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 160 kHz | Supplier Device Package SMV |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7441G-TR | Rohm Semiconductor | 0 | BU7441GCT-ND | €0.40144 | Similar |
| BU7441SG-TR | Rohm Semiconductor | 6.000 | BU7441SGCT-ND | €0.32983 | Similar |
| BU7461G-TR | Rohm Semiconductor | 1.425 | 846-BU7461G-TRCT-ND | €0.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.18100 | €1.81 |
| 25 | €0.16080 | €4.02 |
| 100 | €0.13820 | €13.82 |
| 250 | €0.12744 | €31.86 |
| 500 | €0.12096 | €60.48 |
| 1.000 | €0.11562 | €115.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10902 | €327.06 |
| 6.000 | €0.10579 | €634.74 |
| 9.000 | €0.10417 | €937.53 |
| 15.000 | €0.10238 | €1,535.70 |
| 21.000 | €0.10133 | €2,127.93 |
| 30.000 | €0.10033 | €3,009.90 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |


