
BU7461G-TR | |
|---|---|
DigiKey Part Number | 846-BU7461G-TR-ND - Tape & Reel (TR) 846-BU7461G-TRCT-ND - Cut Tape (CT) 846-BU7461G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7461G-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7461G-TR Models |
Category | Current - Supply 150µA |
Mfr | Current - Output / Channel 12 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package 5-SSOP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC75S51F,LF | Toshiba Semiconductor and Storage | 5.303 | TC75S51FLFCT-ND | €0.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.40000 | €4.00 |
| 25 | €0.35880 | €8.97 |
| 100 | €0.31330 | €31.33 |
| 250 | €0.29164 | €72.91 |
| 500 | €0.27858 | €139.29 |
| 1.000 | €0.26784 | €267.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.25456 | €763.68 |
| 6.000 | €0.24806 | €1,488.36 |
| 9.000 | €0.24481 | €2,203.29 |
| 15.000 | €0.24120 | €3,618.00 |
| 21.000 | €0.23910 | €5,021.10 |
| 30.000 | €0.23707 | €7,112.10 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67200 |

