Similar

RN46A1(TE85L,F) | |
|---|---|
DigiKey Part Number | 264-RN46A1(TE85LF)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN46A1(TE85L,F) |
Description | TRANS PREBIAS 1NPN 1PNP 50V SM6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz, 250MHz 300mW Surface Mount SM6 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 10mA, 5V / 50 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Frequency - Transition 200MHz, 250MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 300mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SC-74, SOT-457 |
Resistor - Base (R1) 22kOhms, 10kOhms | Supplier Device Package SM6 |
Resistor - Emitter Base (R2) 22kOhms, 10kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN4606(TE85L,F) | Toshiba Semiconductor and Storage | 6.501 | RN4606(TE85LF)CT-ND | €0.30000 | Similar |


