
RN4606(TE85L,F) | |
|---|---|
DigiKey Part Number | RN4606(TE85LF)TR-ND - Tape & Reel (TR) RN4606(TE85LF)CT-ND - Cut Tape (CT) RN4606(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4606(TE85L,F) |
Description | TRANS PREBIAS 1NPN 1PNP 50V SM6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz, 250MHz 300mW Surface Mount SM6 |
Datasheet | Datasheet |
EDA/CAD Models | RN4606(TE85L,F) Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100µA (ICBO) |
Part Status Active | Frequency - Transition 200MHz, 250MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 300mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SC-74, SOT-457 |
Resistor - Base (R1) 4.7kOhms | Supplier Device Package SM6 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.18300 | €1.83 |
| 100 | €0.11420 | €11.42 |
| 500 | €0.08454 | €42.27 |
| 1.000 | €0.07493 | €74.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06268 | €188.04 |
| 6.000 | €0.05650 | €339.00 |
| 9.000 | €0.05335 | €480.15 |
| 15.000 | €0.04980 | €747.00 |
| 21.000 | €0.04770 | €1,001.70 |
| 30.000 | €0.04566 | €1,369.80 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

