Parametric Equivalent

XC6135C20DNR-G | |
|---|---|
DigiKey Part Number | XC6135C20DNR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6135C20DNR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 44µs Typical |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-82 |
Number of Voltages Monitored 1 | Supplier Device Package SSOT-24 |
Voltage - Threshold 2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6135C20CNR-G | Torex Semiconductor Ltd | 2.920 | 893-XC6135C20CNR-GCT-ND | €0.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.19292 | €578.76 |
| 6.000 | €0.17962 | €1,077.72 |
| 15.000 | €0.17297 | €2,594.55 |
| 30.000 | €0.16631 | €4,989.30 |
| Unit Price without VAT: | €0.19292 |
|---|---|
| Unit Price with VAT: | €0.23150 |


