
XC6135C20CNR-G | |
|---|---|
DigiKey Part Number | 893-XC6135C20CNR-GTR-ND - Tape & Reel (TR) 893-XC6135C20CNR-GCT-ND - Cut Tape (CT) 893-XC6135C20CNR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135C20CNR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 44µs Typical |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-82 |
Number of Voltages Monitored 1 | Supplier Device Package SSOT-24 |
Voltage - Threshold 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.31200 | €3.12 |
| 25 | €0.27880 | €6.97 |
| 100 | €0.24210 | €24.21 |
| 250 | €0.22480 | €56.20 |
| 500 | €0.21430 | €107.15 |
| 1.000 | €0.20567 | €205.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.19501 | €585.03 |
| 6.000 | €0.18979 | €1,138.74 |
| 9.000 | €0.18718 | €1,684.62 |
| 15.000 | €0.18428 | €2,764.20 |
| 21.000 | €0.18259 | €3,834.39 |
| 30.000 | €0.18096 | €5,428.80 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |

