
PLED75W-048-C1560 | |
|---|---|
DigiKey Part Number | PLED75W-048-C1560-ND |
Manufacturer | |
Manufacturer Product Number | PLED75W-048-C1560 |
Description | LED DRIVER CC AC/DC 16-48V 1.56A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.56A 16 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | PLED75W-048-C1560 Models |
Category | Current - Output (Max) 1.56A |
Manufacturer Thomas Research Products | Power (Watts) 75 W |
Series | Features OCP, OVP, SCP |
Packaging Box | Ratings IP66, NEMA 6 |
Part Status Active | Operating Temperature -30°C ~ 65°C |
DigiKey Programmable Not Verified | Efficiency 90% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 5.12" L x 2.33" W x 1.47" H (130.0mm x 59.2mm x 37.3mm) |
Number of Outputs 1 | Approval Agency CE, cULus |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Weight 1.2 lbs (544.3 g) |
Voltage - Output 16 ~ 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €57.76132 | €28,880.66 |
| Unit Price without VAT: | €57.76132 |
|---|---|
| Unit Price with VAT: | €69.31358 |



