Similar

PLP-60-48 | |
|---|---|
DigiKey Part Number | 1866-3871-ND |
Manufacturer | |
Manufacturer Product Number | PLP-60-48 |
Description | LED DRIVER CC AC/DC 36-48V 1.3A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.3A 36 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.3A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 62 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -30°C ~ 70°C |
DigiKey Programmable Not Verified | Efficiency 89% |
Type Constant Current | Termination Style Rectangular, 2 Position |
Topology AC DC Converter | Size / Dimension 4.00" L x 2.00" W x 1.17" H (101.6mm x 50.8mm x 29.6mm) |
Number of Outputs 1 | Approval Agency CB, CCC, CE, TUV, UR |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 264VAC | Base Product Number |
Voltage - Output 36 ~ 48V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLED75W-048-C1560 | Thomas Research Products | 0 | PLED75W-048-C1560-ND | €57.76132 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.53000 | €14.53 |
| 5 | €13.85400 | €69.27 |
| 10 | €13.25800 | €132.58 |
| 25 | €12.83360 | €320.84 |
| Unit Price without VAT: | €14.53000 |
|---|---|
| Unit Price with VAT: | €17.43600 |


