Similar
Similar
Similar

PLED120W-114-C1050 | |
|---|---|
DigiKey Part Number | PLED120W-114-C1050-ND |
Manufacturer | |
Manufacturer Product Number | PLED120W-114-C1050 |
Description | LED DRIVR CC AC/DC 38-114V 1.05A |
Customer Reference | |
Detailed Description | 1.05A 38 ~ 114V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.05A |
Manufacturer Thomas Research Products | Power (Watts) 120 W |
Series | Features OCP, OVP, SCP |
Packaging Box | Ratings IP66, NEMA 6 |
Part Status Obsolete | Efficiency 91% |
DigiKey Programmable Not Verified | Termination Style Wire Leads |
Type Constant Current | Size / Dimension 7.60" L x 2.33" W x 1.47" H (193.0mm x 59.2mm x 37.3mm) |
Topology AC DC Converter | Approval Agency CE, cURus |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input (Min) 100VAC | Weight 1.6 lbs (725.7 g) |
Voltage - Input (Max) 277VAC | Base Product Number |
Voltage - Output 38 ~ 114V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELG-100-C1050 | MEAN WELL USA Inc. | 10 | 1866-1462-ND | €32.30000 | Similar |
| ELG-100-C1050B | MEAN WELL USA Inc. | 0 | 1866-1463-ND | €34.50000 | Similar |
| LPC-100-1050 | FORTEC Power GmbH | 83 | 5896-LPC-100-1050-ND | €19.21000 | Similar |




