
LPC-100-1050 | |
|---|---|
DigiKey Part Number | 1866-3131-ND |
Manufacturer | |
Manufacturer Product Number | LPC-100-1050 |
Description | LED DRVR CC AC/DC 48-96V 1.05A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 48 ~ 96V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.05A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 101 W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Features OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 50°C |
Type Constant Current | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.48" L x 2.05" W x 1.46" H (190.0mm x 52.0mm x 37.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 48 ~ 96V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.23000 | €20.23 |
| 5 | €19.20800 | €96.04 |
| 10 | €18.35800 | €183.58 |
| 25 | €17.84800 | €446.20 |
| Unit Price without VAT: | €20.23000 |
|---|---|
| Unit Price with VAT: | €24.27600 |

