Similar



LED50W-111-C0450-D | |
|---|---|
DigiKey Part Number | LED50W-111-C0450-D-ND |
Manufacturer | |
Manufacturer Product Number | LED50W-111-C0450-D |
Description | LED DRIVR CC AC/DC 37-111V 450MA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 450mA 55.5 ~ 111V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED50W-111-C0450-D Models |
Category | Current - Output (Max) 450mA |
Manufacturer Thomas Research Products | Power (Watts) 50 W |
Series | Dimming Analog |
Packaging Box | Features OCP, OVP, SCP |
Part Status Active | Ratings IP66 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 60°C |
Type Constant Current | Efficiency 89% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.64" L x 1.69" W x 0.98" H (194.0mm x 43.0mm x 25.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cULus |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 55.5 ~ 111V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDLC-45A-350 | MEAN WELL USA Inc. | 0 | 1866-2933-ND | €17.75648 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €57.22274 | €28,611.37 |
| Unit Price without VAT: | €57.22274 |
|---|---|
| Unit Price with VAT: | €68.66729 |


