Similar

IDLC-45A-350 | |
|---|---|
DigiKey Part Number | 1866-2933-ND |
Manufacturer | |
Manufacturer Product Number | IDLC-45A-350 |
Description | LED DRVR CC AC/DC 57-95V 350MA |
Customer Reference | |
Detailed Description | 350mA 57 ~ 95V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 350mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 33 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Dimming Analog, PWM |
Part Status Obsolete | Features SCP |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 85°C |
Type Constant Current | Efficiency 86% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 4.72" L x 2.95" W x 0.98" H (120.0mm x 75.0mm x 25.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 57 ~ 95V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED50W-111-C0450-D | Thomas Research Products | 0 | LED50W-111-C0450-D-ND | €57.22274 | Similar |


