Similar

LED20W-22-C0910-D | |
|---|---|
DigiKey Part Number | LED20W-22-C0910-D-ND |
Manufacturer | |
Manufacturer Product Number | LED20W-22-C0910-D |
Description | LED20W-22-C0910-D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 910mA 11 ~ 22V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Manufacturer Thomas Research Products | Dimming Analog |
Series | Features OCP, OVP, SCP |
Packaging Box | Ratings IP66 |
Part Status Active | Operating Temperature -30°C ~ 60°C |
DigiKey Programmable Not Verified | Efficiency 81% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.74" L x 1.61" W x 0.98" H (95.0mm x 41.0mm x 25.0mm) |
Number of Outputs 1 | Approval Agency CE, cULus |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Weight 0.282 lb (127.91 g) |
Voltage - Output 11 ~ 22V | Base Product Number |
Current - Output (Max) 910mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPF-16D-20 | FORTEC Power GmbH | 247 | 5896-LPF-16D-20-ND | €17.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €26.97370 | €13,486.85 |
| Unit Price without VAT: | €26.97370 |
|---|---|
| Unit Price with VAT: | €32.36844 |


