
LPF-16D-20 | |
|---|---|
DigiKey Part Number | 1866-3167-ND |
Manufacturer | |
Manufacturer Product Number | LPF-16D-20 |
Description | LED DRVR CC AC/DC 11-20V 800MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 800mA 11 ~ 20V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LPF-16D-20 Models |
Category | Power (Watts) 16 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP30 |
DigiKey Programmable Not Verified | Operating Temperature -35°C ~ 70°C |
Type Constant Current | Efficiency 84.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC, PSE |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 11 ~ 20V | Base Product Number |
Current - Output (Max) 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.61000 | €18.61 |
| 5 | €17.67800 | €88.39 |
| 10 | €16.91300 | €169.13 |
| 25 | €16.40320 | €410.08 |
| Unit Price without VAT: | €18.61000 |
|---|---|
| Unit Price with VAT: | €22.33200 |

