MFR Recommended
Similar

UCD9080RHBTG4 | |
|---|---|
DigiKey Part Number | UCD9080RHBTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD9080RHBTG4 |
Description | IC SUPERVISOR 8 CHANNEL 32VQFN |
Customer Reference | |
Detailed Description | Supervisor 8 Channel 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9080RHBTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 8 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | - | |
Reset | Active High/Active Low | |
Reset Timeout | 2µs Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €4.55428 | €1,138.57 |
| 500 | €4.42590 | €2,212.95 |
| 750 | €4.36161 | €3,271.21 |
| 1.250 | €4.29037 | €5,362.96 |
| 1.750 | €4.24871 | €7,435.24 |
| Unit Price without VAT: | €4.55428 |
|---|---|
| Unit Price with VAT: | €5.46514 |


