Supervisor 8 Channel 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD9080RHBT

DigiKey Part Number
296-UCD9080RHBTTR-ND - Tape & Reel (TR)
296-UCD9080RHBTCT-ND - Cut Tape (CT)
296-UCD9080RHBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD9080RHBT
Description
IC SUPERVISOR 8 CHANNEL 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor 8 Channel 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
UCD9080RHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Sequencer
Number of Voltages Monitored
8
Voltage - Threshold
Adjustable/Selectable
Output
-
Reset
Active High/Active Low
Reset Timeout
2µs Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€8.22000€8.22
10€6.40600€64.06
25€5.95200€148.80
100€5.45230€545.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€5.21416€1,303.54
500€5.07056€2,535.28
750€4.99869€3,749.02
1.250€4.91904€6,148.80
1.750€4.87248€8,526.84
Manufacturers Standard Package
Unit Price without VAT:€8.22000
Unit Price with VAT:€9.86400

Other Suppliers on DigiKey

26.821In Stock
Ships from Rochester Electronics, LLC