UC3625N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 375
Unit Price: €16.58000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €9.55000
Datasheet
Motor Driver Power MOSFET, Power Darlington Parallel 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET, Power Darlington Parallel 28-PDIP
28-PDIP

UC3625N

DigiKey Part Number
296-11236-5-ND
Manufacturer
Manufacturer Product Number
UC3625N
Description
IC MOTOR DRIVER 10V-18V 28DIP
Customer Reference
Detailed Description
Motor Driver Power MOSFET, Power Darlington Parallel 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC3625N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Parallel
Technology
Power MOSFET, Power Darlington
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
10V ~ 18V
Voltage - Load
-
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes