
UC3625DWTR | |
|---|---|
DigiKey Part Number | 296-UC3625DWTR-ND - Tape & Reel (TR) 296-UC3625DWTRCT-ND - Cut Tape (CT) 296-UC3625DWTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3625DWTR |
Description | IC MOTOR DRIVER 10V-18V 28SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET, Power Darlington Parallel 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3625DWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET, Power Darlington | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 10V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.55000 | €9.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €8.53307 | €8,533.07 |
| Unit Price without VAT: | €9.55000 |
|---|---|
| Unit Price with VAT: | €11.46000 |

