MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TXB0101DCKTG4 | |
|---|---|
DigiKey Part Number | TXB0101DCKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TXB0101DCKTG4 |
Description | IC XLTR VL BIDIR SC-70-6 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TXB0101DCKTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.44751 | €335.63 |
| 1.250 | €0.43660 | €545.75 |
| 1.750 | €0.43023 | €752.90 |
| 2.500 | €0.42410 | €1,060.25 |
| 6.250 | €0.41091 | €2,568.19 |
| 12.500 | €0.40296 | €5,037.00 |
| Unit Price without VAT: | €0.44751 |
|---|---|
| Unit Price with VAT: | €0.53701 |



