MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TXB0101DCKRG4 | |
|---|---|
DigiKey Part Number | TXB0101DCKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TXB0101DCKRG4 |
Description | IC XLTR VL BIDIR SC-70-6 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TXB0101DCKRG4 Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) | Data Rate 100Mbps |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channels per Circuit 1 | Supplier Device Package SC-70-6 |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXB0101DCKR | Texas Instruments | 5.922 | 296-22861-1-ND | €0.49000 | MFR Recommended |
| TXB0101DCKT | Texas Instruments | 21.765 | 296-32599-1-ND | €1.05000 | Parametric Equivalent |
| TXB0101DCKTG4 | Texas Instruments | 0 | TXB0101DCKTG4-ND | €0.44751 | Parametric Equivalent |
| MAX13013EXT+T | Analog Devices Inc./Maxim Integrated | 6.347 | MAX13013EXT+TCT-ND | €4.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.18696 | €560.88 |
| 6.000 | €0.18194 | €1,091.64 |
| 9.000 | €0.17943 | €1,614.87 |
| 15.000 | €0.17665 | €2,649.75 |
| 21.000 | €0.17502 | €3,675.42 |
| 30.000 | €0.17346 | €5,203.80 |
| Unit Price without VAT: | €0.18696 |
|---|---|
| Unit Price with VAT: | €0.22435 |



