TPS73625DBVTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 195.641
Unit Price: €2.11000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €0.94955
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 672
Unit Price: €2.48000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73625DBVTG4

DigiKey Part Number
TPS73625DBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS73625DBVTG4
Description
IC REG LINEAR 2.5V 400MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS73625DBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 400mA
Current - Output
Current - Quiescent (Iq)
550 µA
Current - Supply (Max)
1 mA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.21658€608.29
750€1.19437€895.78
1.250€1.16978€1,462.23
1.750€1.15539€2,021.93
2.500€1.14157€2,853.92
6.250€1.11180€6,948.75
Unit Price without VAT:€1.21658
Unit Price with VAT:€1.45990