


TPS73625DBVR | |
|---|---|
DigiKey Part Number | 296-39487-2-ND - Tape & Reel (TR) 296-39487-1-ND - Cut Tape (CT) 296-39487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73625DBVR |
Description | IC REG LINEAR 2.5V 400MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73625DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.10000 | €2.10 |
| 10 | €1.56000 | €15.60 |
| 25 | €1.42560 | €35.64 |
| 100 | €1.27690 | €127.69 |
| 250 | €1.20604 | €301.51 |
| 500 | €1.16334 | €581.67 |
| 1.000 | €1.12820 | €1,128.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.08480 | €3,254.40 |
| 6.000 | €1.06356 | €6,381.36 |
| Unit Price without VAT: | €2.10000 |
|---|---|
| Unit Price with VAT: | €2.52000 |





