Parametric Equivalent

TPS65268QRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-52047-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65268QRHBRQ1 |
Description | IC REG BCK ADJ 3A/2A TRPL 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 3A, 2A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65268QRHBRQ1 Models |
Category | Voltage - Output (Max) 6V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 200kHz ~ 2.3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 32-VQFN (5x5) |
Voltage - Input (Max) 8V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS65268QRHBTQ1 | Texas Instruments | 372 | 296-TPS65268QRHBTQ1CT-ND | €4.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €2.27264 | €6,817.92 |
| Unit Price without VAT: | €2.27264 |
|---|---|
| Unit Price with VAT: | €2.72717 |


