Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 3A, 2A 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65268QRHBTQ1

DigiKey Part Number
296-TPS65268QRHBTQ1TR-ND - Tape & Reel (TR)
296-TPS65268QRHBTQ1CT-ND - Cut Tape (CT)
296-TPS65268QRHBTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65268QRHBTQ1
Description
IC REG BCK ADJ 3A/2A TRPL 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 3A, 2A 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS65268QRHBTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
6V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
200kHz ~ 2.3MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
3
Package / Case
Voltage - Input (Min)
4V
Supplier Device Package
32-VQFN (5x5)
Voltage - Input (Max)
8V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 372
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.90000€4.90
10€3.74200€37.42
25€3.45480€86.37
100€3.13840€313.84
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€2.98768€746.92
500€2.89680€1,448.40
750€2.85131€2,138.48
1.250€2.80088€3,501.10
1.750€2.77142€4,849.98
2.500€2.74308€6,857.70
Manufacturers Standard Package
Unit Price without VAT:€4.90000
Unit Price with VAT:€5.88000