TPS65181RGZR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.624
Unit Price: €3.60000
Datasheet
E Ink®, Vizplex™ Display PMIC 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65181RGZR

DigiKey Part Number
296-27180-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65181RGZR
Description
IC PWR MGMT E INK 48VQFN
Customer Reference
Detailed Description
E Ink®, Vizplex™ Display PMIC 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPS65181RGZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
E Ink®, Vizplex™ Display
Current - Supply
5.5mA
Voltage - Supply
3V ~ 6V
Operating Temperature
-10°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5.000In Stock
Ships from Rochester Electronics, LLC