
TPS65185RSLR | |
|---|---|
DigiKey Part Number | 296-29565-2-ND - Tape & Reel (TR) 296-29565-1-ND - Cut Tape (CT) 296-29565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65185RSLR |
Description | IC PWR MGMT E INK 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | E Ink®, Vizplex™ Display, OMAP™ PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65185RSLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | E Ink®, Vizplex™ Display, OMAP™ | |
Current - Supply | 5.5mA | |
Voltage - Supply | 3V ~ 6V | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.55000 | €3.55 |
| 10 | €2.69200 | €26.92 |
| 25 | €2.47680 | €61.92 |
| 100 | €2.23940 | €223.94 |
| 250 | €2.12616 | €531.54 |
| 500 | €2.05798 | €1,028.99 |
| 1.000 | €2.00183 | €2,001.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.94256 | €4,856.40 |
| Unit Price without VAT: | €3.55000 |
|---|---|
| Unit Price with VAT: | €4.26000 |

