MFR Recommended
Similar

TPS40180RGETG4 | |
|---|---|
DigiKey Part Number | TPS40180RGETG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS40180RGETG4 |
Description | IC REG CTRLR BUCK 24VQFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40180RGETG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 15V | |
Frequency - Switching | 150kHz ~ 1MHz | |
Duty Cycle (Max) | 87.5% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Phase Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.62716 | €656.79 |
| 500 | €2.54586 | €1,272.93 |
| 750 | €2.50515 | €1,878.86 |
| 1.250 | €2.46006 | €3,075.07 |
| 1.750 | €2.43370 | €4,258.98 |
| 2.500 | €2.40834 | €6,020.85 |
| Unit Price without VAT: | €2.62716 |
|---|---|
| Unit Price with VAT: | €3.15259 |




