Similar
Similar

TPS40180RGET | |
|---|---|
DigiKey Part Number | 296-TPS40180RGETTR-ND - Tape & Reel (TR) 296-TPS40180RGETCT-ND - Cut Tape (CT) 296-TPS40180RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40180RGET |
Description | IC REG CTRLR BUCK 24VQFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40180RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 15V | |
Frequency - Switching | 150kHz ~ 1MHz | |
Duty Cycle (Max) | 87.5% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Phase Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €3.29624 | €824.06 |
| 500 | €3.19822 | €1,599.11 |
| 750 | €3.14912 | €2,361.84 |
| 1.250 | €3.09471 | €3,868.39 |
| 1.750 | €3.06293 | €5,360.13 |
| 2.500 | €3.03233 | €7,580.82 |
| Unit Price without VAT: | €3.29624 |
|---|---|
| Unit Price with VAT: | €3.95549 |




