
TPS3800G27DCKR | |
|---|---|
DigiKey Part Number | 296-12382-2-ND - Tape & Reel (TR) 296-12382-1-ND - Cut Tape (CT) 296-12382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3800G27DCKR |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3800G27DCKR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 60ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-5 |
Voltage - Threshold 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3840DL27DBVR | Texas Instruments | 543 | 296-TPS3840DL27DBVRCT-ND | €0.70000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €0.97300 | €9.73 |
| 25 | €0.88400 | €22.10 |
| 100 | €0.78550 | €78.55 |
| 250 | €0.73848 | €184.62 |
| 500 | €0.71020 | €355.10 |
| 1.000 | €0.68689 | €686.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.65810 | €1,974.30 |
| 6.000 | €0.64402 | €3,864.12 |
| 9.000 | €0.63697 | €5,732.73 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.59600 |









