
TPS3840DL27DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3840DL27DBVRTR-ND - Tape & Reel (TR) 296-TPS3840DL27DBVRCT-ND - Cut Tape (CT) 296-TPS3840DL27DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840DL27DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840DL27DBVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 619ms Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Power Supply Monitor | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.49700 | €4.97 |
| 25 | €0.44720 | €11.18 |
| 100 | €0.39210 | €39.21 |
| 250 | €0.36588 | €91.47 |
| 500 | €0.35008 | €175.04 |
| 1.000 | €0.33707 | €337.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.32100 | €963.00 |
| 6.000 | €0.31314 | €1,878.84 |
| 9.000 | €0.30920 | €2,782.80 |
| 15.000 | €0.30484 | €4,572.60 |
| 21.000 | €0.30229 | €6,348.09 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84000 |


