MFR Recommended

TPS3305-33DGNRG4 | |
|---|---|
DigiKey Part Number | TPS3305-33DGNRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3305-33DGNRG4 |
Description | IC SUPERVISOR 2 CHANNEL 8MSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3305-33DGNRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.93V, 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.57976 | €3,949.40 |
| 5.000 | €1.54952 | €7,747.60 |
| Unit Price without VAT: | €1.57976 |
|---|---|
| Unit Price with VAT: | €1.89571 |


