
TPS3305-33DGNR | |
|---|---|
DigiKey Part Number | 296-3301-2-ND - Tape & Reel (TR) 296-3301-1-ND - Cut Tape (CT) 296-3301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3305-33DGNR |
Description | IC SUPERVISOR 2 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3305-33DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.93V, 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.63000 | €2.63 |
| 10 | €1.96500 | €19.65 |
| 25 | €1.80000 | €45.00 |
| 100 | €1.61840 | €161.84 |
| 250 | €1.53172 | €382.93 |
| 500 | €1.50580 | €752.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.39113 | €3,477.82 |
| 5.000 | €1.36378 | €6,818.90 |
| Unit Price without VAT: | €2.63000 |
|---|---|
| Unit Price with VAT: | €3.15600 |

