TPA6030A4PWPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 4.929
Unit Price: €5.24000
Datasheet
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-HTSSOP
28-HTSSOP

TPA6030A4PWPG4

DigiKey Part Number
TPA6030A4PWPG4-ND
Manufacturer
Manufacturer Product Number
TPA6030A4PWPG4
Description
IC AMP CLASS AB STER 5W 28HTSSOP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA6030A4PWPG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
7V ~ 15V
Manufacturer
Texas Instruments
Features
Depop, Differential Inputs, Input Multiplexer, Shutdown, Volume Control
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class AB
Supplier Device Package
28-HTSSOP
Output Type
2-Channel (Stereo) with Stereo Headphones
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Max Output Power x Channels @ Load
5W x 2 @ 16Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPA6030A4PWPRochester Electronics, LLC4.9292156-TPA6030A4PWP-ND€5.24000MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
150€3.05660€458.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.05660
Unit Price with VAT:€3.66792