


TPA6030A4PWP | |
|---|---|
DigiKey Part Number | 296-13866-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA6030A4PWP |
Description | IC AMP CLASS AB STER 5W 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6030A4PWP Models |
Category | Voltage - Supply 7V ~ 15V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Input Multiplexer, Shutdown, Volume Control |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 28-HTSSOP |
Output Type 2-Channel (Stereo) with Stereo Headphones | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Max Output Power x Channels @ Load 5W x 2 @ 16Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.24000 | €5.24 |
| 10 | €4.01700 | €40.17 |
| 50 | €3.52980 | €176.49 |
| 100 | €3.37870 | €337.87 |
| 250 | €3.37812 | €844.53 |
| Unit Price without VAT: | €5.24000 |
|---|---|
| Unit Price with VAT: | €6.28800 |


