TPA0122PWPR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 103.703
Unit Price: €1.80000
Datasheet
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA0122PWPR

DigiKey Part Number
296-2451-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA0122PWPR
Description
IC AMP AB STEREO 2.6W 24HTSSOP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA0122PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
2.6W x 2 @ 8Ohm
Voltage - Supply
4.5V ~ 5.5V
Features
Depop, Differential Inputs, Input Multiplexer, Shutdown, Thermal Protection, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
24-HTSSOP
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

18.000In Stock
Ships from Rochester Electronics, LLC