New Product
FRAM (Ferroelectric RAM) Memory IC 64Kbit 1-Wire® 6-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMF0064DRPR

DigiKey Part Number
296-TMF0064DRPRTR-ND - Tape & Reel (TR)
296-TMF0064DRPRCT-ND - Cut Tape (CT)
296-TMF0064DRPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMF0064DRPR
Description
64K-BIT, FRAM MEMORY WITH 64-BIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 64Kbit 1-Wire® 6-VSON (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
8K x 8
Memory Interface
1-Wire®
Write Cycle Time - Word, Page
-
Voltage - Supply
3.13V ~ 3.46V, 4.75V ~ 5.25V
Operating Temperature
-10°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.972
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.70000€3.70
10€3.44800€34.48
25€3.34600€83.65
50€3.26900€163.45
100€3.19190€319.19
250€3.09040€772.60
500€3.01426€1,507.13
1.000€2.93904€2,939.04
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€2.52112€7,563.36
Manufacturers Standard Package
Unit Price without VAT:€3.70000
Unit Price with VAT:€4.44000