
TMF0008PSR | |
|---|---|
DigiKey Part Number | 296-TMF0008PSRTR-ND - Tape & Reel (TR) 296-TMF0008PSRCT-ND - Cut Tape (CT) 296-TMF0008PSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF0008PSR |
Description | 8K BITS SERIAL FRAM WITH SDQ INT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 8Kbit 1-Wire® 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3.13V ~ 3.46V, 4.75V ~ 5.25V | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.67000 | €3.67 |
| 10 | €3.42500 | €34.25 |
| 25 | €3.32480 | €83.12 |
| 50 | €3.24800 | €162.40 |
| 100 | €3.17150 | €317.15 |
| 250 | €3.07064 | €767.66 |
| 500 | €2.99500 | €1,497.50 |
| 1.000 | €2.92026 | €2,920.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €2.84662 | €5,693.24 |
| Unit Price without VAT: | €3.67000 |
|---|---|
| Unit Price with VAT: | €4.40400 |


