MFR Recommended
Similar

TLVH431BCDCKTG4 | |
|---|---|
DigiKey Part Number | TLVH431BCDCKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLVH431BCDCKTG4 |
Description | IC VREF SHUNT ADJ 0.5% SC70-6 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431BCDCKTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.52301 | €392.26 |
| 1.250 | €0.51062 | €638.27 |
| 1.750 | €0.50337 | €880.90 |
| 2.500 | €0.49640 | €1,241.00 |
| 6.250 | €0.48138 | €3,008.62 |
| 12.500 | €0.47234 | €5,904.25 |
| Unit Price without VAT: | €0.52301 |
|---|---|
| Unit Price with VAT: | €0.62761 |



