TLVH431BCDCKT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 6.483
Unit Price: €0.33000
Datasheet

Similar


STMicroelectronics
In Stock: 3.649
Unit Price: €0.33000
Datasheet

Similar


STMicroelectronics
In Stock: 5.140
Unit Price: €0.29000
Datasheet
Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±0.5% 70 mA SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLVH431BCDCKT

DigiKey Part Number
296-TLVH431BCDCKTTR-ND - Tape & Reel (TR)
296-TLVH431BCDCKTCT-ND - Cut Tape (CT)
296-TLVH431BCDCKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH431BCDCKT
Description
IC VREF SHUNT ADJ 0.5% SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TLVH431BCDCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
70 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.15000€1.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€0.61516€461.37
Unit Price without VAT:€1.15000
Unit Price with VAT:€1.38000