TL431BIDCKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 989
Unit Price: €0.74000
Datasheet

Similar


STMicroelectronics
In Stock: 5.190
Unit Price: €0.38000
Datasheet

Similar


STMicroelectronics
In Stock: 7.548
Unit Price: €0.33000
Datasheet

Similar


STMicroelectronics
In Stock: 5.880
Unit Price: €0.30000
Datasheet

Similar


STMicroelectronics
In Stock: 4.944
Unit Price: €0.33000
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BIDCKTG4

DigiKey Part Number
TL431BIDCKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL431BIDCKTG4
Description
IC VREF SHUNT ADJ 0.5% SC70-6
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TL431BIDCKTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
700 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€0.43459€325.94
1.250€0.42392€529.90
1.750€0.41769€730.96
2.500€0.41169€1,029.22
6.250€0.39879€2,492.44
12.500€0.39101€4,887.62
Unit Price without VAT:€0.43459
Unit Price with VAT:€0.52151