
TL431BIDCKT | |
|---|---|
DigiKey Part Number | 296-TL431BIDCKTTR-ND - Tape & Reel (TR) 296-TL431BIDCKTCT-ND - Cut Tape (CT) 296-TL431BIDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BIDCKT |
Description | IC VREF SHUNT ADJ 0.5% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BIDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.52900 | €5.29 |
| 25 | €0.47680 | €11.92 |
| 100 | €0.41890 | €41.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.39132 | €97.83 |
| 500 | €0.37466 | €187.33 |
| 750 | €0.36629 | €274.72 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.88800 |

