
SN74LV161ADGVR | |
|---|---|
DigiKey Part Number | 296-12343-2-ND - Tape & Reel (TR) 296-12343-1-ND - Cut Tape (CT) 296-12343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV161ADGVR |
Description | IC BINARY COUNTER 4-BIT 16TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV161ADGVR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 95 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TFSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TVSOP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV161ADGVR | Texas Instruments | 1.219 | 296-12343-1-ND | €0.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.60000 | €6.00 |
| 25 | €0.54160 | €13.54 |
| 100 | €0.47680 | €47.68 |
| 250 | €0.44604 | €111.51 |
| 500 | €0.42780 | €213.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.39960 | €799.20 |
| 4.000 | €0.38925 | €1,557.00 |
| 6.000 | €0.38406 | €2,304.36 |
| 10.000 | €0.37832 | €3,783.20 |
| 14.000 | €0.37496 | €5,249.44 |
| 20.000 | €0.37173 | €7,434.60 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €0.99600 |

