SN74HC42DT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4.591
Unit Price: €0.65000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.413
Unit Price: €0.55000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 767
Unit Price: €0.65000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 16.300
Unit Price: €0.59000
Datasheet
Decoder 1 x 4:10 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC42DT

DigiKey Part Number
296-SN74HC42DTTR-ND - Tape & Reel (TR)
296-SN74HC42DTCT-ND - Cut Tape (CT)
296-SN74HC42DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC42DT
Description
IC DECODER 1 X 4:10 16-SOIC
Customer Reference
Detailed Description
Decoder 1 x 4:10 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC42DT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Decoder
Circuit
1 x 4:10
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 767 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

767In Stock
Ships from Rochester Electronics, LLC